Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-66361-6
Order Code4337622
Product RangeType III+ Enhanced High Current
17,246 In Stock
Need more?
17246 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM3.640 |
10+ | RM3.100 |
25+ | RM2.900 |
50+ | RM2.760 |
100+ | RM2.630 |
250+ | RM2.590 |
Price for:Each
Minimum: 1
Multiple: 1
RM3.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-66361-6
Order Code4337622
Product RangeType III+ Enhanced High Current
Product RangeType III+ Enhanced High Current
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithAMP CPC Series & VDE Series Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper, Nickel
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Type III+ Enhanced High Current
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP CPC Series & VDE Series Connectors
Contact Material
Copper, Nickel
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005292