Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM311.930 |
| 5+ | RM292.050 |
| 10+ | RM272.170 |
| 25+ | RM259.440 |
Price for:Each
Minimum: 1
Multiple: 1
RM311.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2479976-5
Order Code4632452
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1.52m
Coaxial Cable TypeRG405SS
Impedance50ohm
Jacket ColourBlue
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG405SS
Jacket Colour
Blue
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001