Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2500021-1
Order Code4627110
Product RangeDEUTSCH SRC Series
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM296.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM296.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2500021-1
Order Code4627110
Product RangeDEUTSCH SRC Series
Technical Datasheet
Product RangeDEUTSCH SRC Series
No. of Positions60Ways
For Use WithMolex MX150 33000 Series Signal & MX150L 19431 Series Power Blade Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
Voltage Rating555VAC
Current Rating40A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
DEUTSCH SRC Series
No. of Positions
60Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
555VAC
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Gender
Plug
For Use With
Molex MX150 33000 Series Signal & MX150L 19431 Series Power Blade Terminals
IP Rating
IP67, IP69K
Current Rating
40A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001