Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBMB2A0120AN4
Order Code2329419
Product RangeBMB-A Series
Technical Datasheet
13,543 In Stock
Need more?
13543 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | RM0.504 |
10+ | RM0.494 |
100+ | RM0.484 |
500+ | RM0.380 |
1000+ | RM0.372 |
2000+ | RM0.364 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBMB2A0120AN4
Order Code2329419
Product RangeBMB-A Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance120ohm
DC Current Rating300mA
Product RangeBMB-A Series
DC Resistance Max0.3ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (12-Jan-2017)
Alternatives for BMB2A0120AN4
1 Product Found
Product Overview
The BMB-A series Multilayer Ferrite Bead cover a wide range of impedance characteristics. The chip bead has a monolithic inorganic material construction that minimises the effect of electromagnetic interference. This series is offered in 0402, 0603, 0805 and 1206 package sizes.
- Effective EMI protection
- Wide frequency characteristics
- High soldering heat resistance
- Matte Sn over Cu/Ni under-plate terminal finish
- High loss types for general use
Applications
Industrial
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
300mA
DC Resistance Max
0.3ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
BMB-A Series
Impedance Tolerance
± 25%
Product Width
1.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004