Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3256-00000E-010BG.
Order Code3495077
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM375.990 |
5+ | RM349.160 |
10+ | RM339.170 |
25+ | RM327.200 |
50+ | RM319.020 |
100+ | RM311.500 |
Price for:Each
Minimum: 1
Multiple: 1
RM375.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3256-00000E-010BG.
Order Code3495077
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPT
Operating Pressure Min0bar
Pressure Port Size1/4"
Transducer Connection / TerminationThread Through Connector
Supply Voltage Min9V
Supply Voltage Max30V
Media TypeGas, Liquid
Output Interface4-20mA
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Transducer Connection / Termination
Thread Through Connector
Supply Voltage Max
30V
Output Interface
4-20mA
Housing Material
Stainless Steel
Operating Temperature Max
125°C
Pressure Port Type
BSPT
Pressure Port Size
1/4"
Supply Voltage Min
9V
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094802