Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPP54LIN 100K.
Order Code350310
Technical Datasheet
Track Resistance100kohm
Track TaperLinear
Power Rating200mW
Resistance Tolerance± 20%
Product Range-
Shaft Diameter6mm
Shaft Length30mm
Temperature Coefficient± 500ppm/°C
Operating Temperature Min-25°C
Operating Temperature Max70°C
Technical Specifications
Track Resistance
100kohm
Power Rating
200mW
Product Range
-
Shaft Length
30mm
Operating Temperature Min
-25°C
Track Taper
Linear
Resistance Tolerance
± 20%
Shaft Diameter
6mm
Temperature Coefficient
± 500ppm/°C
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0861