Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLS121RAFN
Order Code311686
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLS121RAFN
Order Code311686
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Contact Configuration-
Switch Operation-
Switch Mounting-
Product RangeTUK SGACK902S Keystone Coupler
Contact Current Max150mA
Contact Voltage AC Max500V
Contact Voltage DC Max-
Orientation-
SVHCTo Be Advised
Alternatives for SLS121RAFN
1 Product Found
Technical Specifications
Contact Configuration
-
Switch Mounting
-
Contact Current Max
150mA
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Operation
-
Product Range
TUK SGACK902S Keystone Coupler
Contact Voltage AC Max
500V
Orientation
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094