Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLS230PC04
Order Code1436250
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLS230PC04
Order Code1436250
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Contact ConfigurationDP3T
Switch Operation-
Switch MountingThrough Hole
Product RangeTUK SGACK902S Keystone Coupler
Contact Current Max250mA
Contact Voltage AC Max125V
Contact Voltage DC Max12V
OrientationVertical
SVHCTo Be Advised
Alternatives for SLS230PC04
1 Product Found
Product Overview
The SLS230PC04 is a double-pole 3-throw Slide Switch with vertical mounting angle, top actuator style, through hole mount. Copper alloy contacts and silver plated terminals, black PBT actuator, PC termination type, solder tail PCB mount retention.
- 500MR Insulation resistance
- 500V Dielectric strength
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Contact Configuration
DP3T
Switch Mounting
Through Hole
Contact Current Max
250mA
Contact Voltage DC Max
12V
SVHC
To Be Advised
Switch Operation
-
Product Range
TUK SGACK902S Keystone Coupler
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004