Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTL3AR018F TDG.
Order Code156292
Product RangeTL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTL3AR018F TDG.
Order Code156292
Product RangeTL Series
Technical Datasheet
Resistance0.018ohm
Product RangeTL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for TL3AR018F TDG.
1 Product Found
Technical Specifications
Resistance
0.018ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
TL Series
Power Rating
1W
Resistor Technology
Metal Film
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005