Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoU5244-000005-030PA.
Order Code3216691
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM799.160 |
5+ | RM746.430 |
10+ | RM726.760 |
25+ | RM719.080 |
50+ | RM711.400 |
100+ | RM697.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM799.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoU5244-000005-030PA.
Order Code3216691
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Pressure Port Size1/4-18"
Transducer Connection / TerminationPackard Connector A
Supply Voltage Min8V
Supply Voltage Max30V
Media TypeGas, Liquid
Output Interface1V to 5V
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Transducer Connection / Termination
Packard Connector A
Supply Voltage Max
30V
Output Interface
1V to 5V
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
Pressure Port Type
NPT Male
Pressure Port Size
1/4-18"
Supply Voltage Min
8V
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096163