Product Information
Alternatives for DPO2012
1 Product Found
Product Overview
DPO2012 oscilloscope delivers the performance and tools needed to visualise signals and find answers quickly. It provide 1M points of usable record length on all channels, serial trigger and decode analysis options, a variable low-pass filter that also allows user to see signal details to the oscilloscope's full bandwidth and all in a compact form factor. Order application modules, probes and other accessories separately.
- I2C, SPI, CAN, LIN, and RS-232/422/485/UART Automated Decode, Trigger and Search
- 7" (180mm) Bright, widescreen, LCD colour, next-generation digital waveform display
- USB 2.0 host port and device port as well as PnP PC connectivity and analysis software solutions
- Small footprint and lightweight – only 5.3" (134mm) deep and 7 lbs. 14 ozs. (3.6 kg)
- 1 Megasample record length on all channels
- 5,000wfm/s maximum waveform capture rate
- Suite of advanced triggers
- Wave Inspector® Navigation and Search provides unprecedented efficiency in waveform analysis
- FilterVu™ variable low-pass filter removes unwanted signal noise to capture high-frequency events
- TekVPI® probe interface supports active, differential, current probes for auto scaling and units
- USB 2.0 Device Port on Rear for PC Connection or Direct Printing to a PictBridge®-compatible Printer
- Optional 10/100 Ethernet Port and Video Out Port to Export Sscope Display to Monitor or Projector
Applications
Maintenance & Repair, Test & Measurement
Contents
P2221 200MHz, 1x/10x passive probe per analogue channel, user manual, translated front-panel overlay, documentation CD, OpenChoice® desktop software, NI LabVIEW SignalExpress™ Tektronix Edition LE software, calibration certificates document measurement traceability to National Metrology Institute(s) and ISO9001 Quality System Registration, power cord.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DPO2000 Series
100MHz
1 Mpts
WQVGA LCD Colour
3 Years
No SVHC (17-Dec-2014)
2 Channel
1GSPS
3.5ns
One P2221 200MHz Passive Probe Per Channel (1:1, 10:1 Switchable), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Certificate of Calibration
EU, SWISS, UK
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate