Print Page
MSO-DLS-36
Test Lead Set, 406.4 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM8,488.010 |
Price for:Each
Minimum: 1
Multiple: 1
RM8,488.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoMSO-DLS-36
Order Code4656051
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric406.4mm
Lead Length - Imperial16"
No. of Test Leads2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MSO-DLS-36 is a 18 channel lead set (D18–D35) enables 36 channels on MS-500 mixed signal oscilloscopes.
Technical Specifications
Test Connector Type A
-
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
16"
Product Range
-
Test Connector Type B
-
Current Rating
-
Lead Length - Metric
406.4mm
No. of Test Leads
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001