T3PS33203
Bench Power Supply, Adjustable, 3 Output, 0 V, 32 V, 0 A, 3 A
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM3,780.670 |
Product Information
Product Overview
T3PS33203 is a T3PSX3200 series 3 channels, 217W linear DC power supply. It has a built-in digital panel control design to replace conventional control method. This unique design allows the T3PSX3200 Series linear DC power supply to provide users with more efficient functionalities, including set view and key lock to expedite the operation process. The key lock function protects DUTs by preventing others from changing voltage and current parameters. Additionally, output key light facilitates users in clearly reading the operational status of the power supply. Typical applications include laboratories and educational facilities, product testing and quality assurance, service operation and post-sales support and product development and debugging.
- Cutting edge, economical linear DC power supply featuring independent isolated output
- Ch1 / Ch2: 0–32V / 0–3A, Ch3: 5V / 0–5A output
- Ch1 and Ch2 support constant voltage and constant current operation
- 4.3inch LCD display
- Setting & read back resolution 100mV / 10mA
- Remote output on/off control (not programmable)
- Low acoustic fan noise with automatic fan speed control circuit
- Tracking series and parallel operation
- Set view function for checking an original V/I setting during output on
- Dimension is 210 (W) x 155 (H) x 306 (D) mm
Contents
Linear DC power supply, Test lead GTL-104 A x 3, Quick start guide x 1, Power cord x 3.
Technical Specifications
Adjustable
0V
0A
217W
230VAC
T3PS Series
No SVHC (21-Jan-2025)
3 Output
32V
3A
100VAC
3 Years
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate