Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXSDH607339H7
Order Code4375156
Product RangeXS Series
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM968.440 |
5+ | RM906.230 |
10+ | RM883.030 |
25+ | RM855.270 |
50+ | RM836.240 |
100+ | RM819.520 |
Price for:Each
Minimum: 1
Multiple: 1
RM968.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXSDH607339H7
Order Code4375156
Product RangeXS Series
Sensor TypeInductive Proximity Sensor
Sensing Range Max60mm
Operating Temperature Max70°C
Thread Size - Metric-
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP / SPST-NO / SPST-NC
Supply Voltage DC Min12V
Sensing Distance Nom60mm
Supply Voltage Min12VDC
Supply Voltage DC Max48V
Supply Voltage Max48VDC
Sensor Output Type4-Wire, PNP, NO / NC
Sensor Case / PackageModule
Sensor TerminalsScrew Clamp
Sensor Body MaterialPlastic
IP RatingIP67
Operating Temperature Min-25°C
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
PNP / SPST-NO / SPST-NC
Sensing Distance Nom
60mm
Supply Voltage DC Max
48V
Sensor Output Type
4-Wire, PNP, NO / NC
Sensor Terminals
Screw Clamp
IP Rating
IP67
Product Range
XS Series
Sensing Range Max
60mm
Thread Size - Metric
-
Sensing Distance Max
-
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Supply Voltage Max
48VDC
Sensor Case / Package
Module
Sensor Body Material
Plastic
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49261