Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB2BNXWL2
Order Code4584018
Product RangeXUB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM615.690 |
5+ | RM595.510 |
10+ | RM583.600 |
25+ | RM571.690 |
50+ | RM559.780 |
100+ | RM547.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM615.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB2BNXWL2
Order Code4584018
Product RangeXUB Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max17m
Sensing MethodThrough Beam
Output TypeNPN / SPST-NO / SPST-NC
Product RangeXUB Series
Connection Method2m 4 Wire Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceRed LED
Qualification-
IP RatingIP65, IP67
Operating Temperature Min-30°C
Operating Temperature Max55°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
XUB Series
Supply Voltage Min
10VDC
Light Source
Red LED
IP Rating
IP65, IP67
Operating Temperature Max
55°C
Sensing Distance Max
17m
Output Type
NPN / SPST-NO / SPST-NC
Connection Method
2m 4 Wire Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095