Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUKCBSAYM12
Order Code4584271
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM3,682.910 |
5+ | RM3,609.260 |
10+ | RM3,535.600 |
25+ | RM3,461.940 |
50+ | RM3,388.280 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,682.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUKCBSAYM12
Order Code4584271
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max60mm
Sensor TypePhotoelectric Sensor
Sensing Distance Max60mm
Sensing MethodDiffuse
Colour Processing ModeFull Colour
Output TypeDigital - PNP / NPN, IO-Link, NO / NC
Product RangeOsiSense XU Series
Connection Method5 Pin M12 Connector
Supply Voltage Min18V
Supply Voltage Max30VDC
Light SourceWhite LED
Qualification-
IP RatingIP65
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Range Max
60mm
Sensing Distance Max
60mm
Colour Processing Mode
Full Colour
Product Range
OsiSense XU Series
Supply Voltage Min
18V
Light Source
White LED
IP Rating
IP65
Operating Temperature Max
55°C
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse
Output Type
Digital - PNP / NPN, IO-Link, NO / NC
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196