Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1404
Order Code2729406
Also Known AsGTIN UPC EAN: 3760122595590
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM62.020 |
| 25+ | RM58.550 |
| 100+ | RM54.760 |
| 250+ | RM52.040 |
| 500+ | RM50.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM62.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1404
Order Code2729406
Also Known AsGTIN UPC EAN: 3760122595590
Technical Datasheet
Lead Length - Imperial5ft
Current Rating12A
Voltage Rating-
Product Overview
The 76-1404 from Tenma is a green colour straight 4mm banana male plug to straight 4mm banana male plug lead. The lead has electrical safety according to EN / IEC 61010-031:2008 :1000V CAT II / 1000V CAT III / 600V CAT IV, reinforced insulation, 12A (at +40°C). The design and material of the lantern contact springs meet the needs of low resistance and reliability. It features double jacket wire to offer a wire wear indicator. It also features insulating grey tips on 4mm male connections to prevent accidental contact.
- Visible length of wire is 1.5meter (150cm)
- Cross-section of 0.75mm²
- Operating temperature range from -20°C to +80°C
- Nickel coated brass and red annealed copper conductor
- Silicone wire jacket
- Pollution degree 1 or 2
- IP2X (touch proof) according to EN / IEC 60529
- European union marking, voltage marking, current marking on lead
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lead Length - Imperial
5ft
Voltage Rating
-
Current Rating
12A
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004717