Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM3,110.740 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,110.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0572 0576
Order Code4469908
Technical Datasheet
Accessory TypeMobile Printer
For Use WithTesto 175/176/184 Data Loggers
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0572 0576 is a mobile printer for data loggers in the Testo 175, Testo 176 and Testo 184 series. Designed for fast confirmation of shipping conditions of received shipments at the truck or receiving dock location, this NFC printer shows temperature, humidity, and G-shock points (depending on the logger type) plus alarm notifications, if any. In addition, it is ideal for mobile applications and powered with rechargeable Li-ion battery.
- NFC printer for 184 loggers, special USB cable for 175 and 176 loggers
- Battery operated for mobile operation, Li-ion rechargeable battery
- Prints graphs and data with 175 and 176 loggers
- ABS housing, IP30 rated
- Dimension is 150 x 80 x 41mm (LxWxH)
Technical Specifications
Accessory Type
Mobile Printer
Product Range
-
For Use With
Testo 175/176/184 Data Loggers
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4