Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM7.610 |
10+ | RM7.600 |
25+ | RM7.580 |
50+ | RM7.560 |
100+ | RM7.540 |
250+ | RM7.520 |
500+ | RM7.500 |
1000+ | RM7.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAM26C31CN
Order Code3005952
IC TypeRS422 Transmitter
No. of Receivers-
No. of Transmitters4
Communication ModeHalf Duplex
Data Rate Max10Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins16Pins
No. of Nodes32
ESD Protection±2 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Product Overview
The AM26C31CN is a quadruple differential Line Driver with complementary outputs, designed to meet the requirements of TIA/EIA-422-B and ITU (formerly CCITT). The 3-state outputs have high-current capability for driving balanced lines, such as twisted-pair or parallel-wire transmission lines and they provide the high-impedance state in the power-off condition. The enable functions are common to all four drivers and offer the choice of an active-high (G) or active-low (G) enable input. BiCMOS circuitry reduces power consumption without sacrificing speed.
- Meets or exceeds the requirements of TIA/EIA-422-B and ITU recommendation V.11
- 100µA Typical low power
- 7ns Typical high speed
- 0.5ns Typical low pulse distortion
- High output impedance in power-off conditions
Applications
Automotive
Technical Specifications
IC Type
RS422 Transmitter
No. of Transmitters
4
Data Rate Max
10Mbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±2 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
No. of Receivers
-
Communication Mode
Half Duplex
Supply Voltage Min
4.5V
IC Case / Package
DIP
No. of Nodes
32
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329