Product Information
Product Overview
The INA193AIDBVT is a Current Shunt Monitor with voltage output can sense drops across shunts at common-mode voltages from -16 to +80V, independent of the INA19x supply voltage. This is available with three output voltage scales - 20, 50 and 100V/V. The 500kHz bandwidth simplifies use in current control loops. This device provides identical functions but alternative pin configurations to the INA193AIDBVT device, respectively. The INA193AIDBVT device operates from a single 2.7 to 18V supply, drawing a maximum of 900µA of supply current.
- Wide common-mode voltage range (-16 to +80V)
- 3.0% Over-temperature (maximum) low error
- Complete current sense solution
- Green product and no Sb/Br
Applications
Maintenance & Repair, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Power Management
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
-
SOT-23
-55°C
2.7V
94dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
SOT-23
-
500kHz
5Pins
150°C
18V
20 V/V
-
MSL 2 - 1 year
500µV
8µA
500kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate