Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM25115MT
Order Code1286739
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max7V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageTSSOP
No. of Pins16Pins
Switching Frequency1MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
Controller IC Case StyleTSSOP
No. of Outputs1 Output
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
TSSOP
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
No. of Outputs
1 Output
Supply Voltage Max
7V
Duty Cycle (%)
-
No. of Pins
16Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Controller IC Case Style
TSSOP
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104