Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM19.540 |
10+ | RM12.950 |
25+ | RM11.890 |
50+ | RM11.860 |
100+ | RM11.830 |
250+ | RM11.790 |
500+ | RM11.760 |
1000+ | RM11.720 |
Product Information
Product Overview
The LM2743MTC/NOPB is a high-speed Synchronous Buck Regulator Controller with an accurate feedback voltage accuracy of ±2%. It can provide simple down conversion to output voltages as low as 0.6V. Though the control sections of the IC are rated for 3 to 6V, the driver sections are designed to accept input supply rails as high as 16V. The use of adaptive non-overlapping MOSFET gate drivers helps avoid potential shoot-through problems while maintaining high efficiency. The IC is designed for the more cost-effective option of driving only N-channel MOSFETs in both the high-side and low-side positions. It senses the low-side switch voltage drop for providing a simple, adjustable current limit. The fixed-frequency voltage-mode PWM control architecture is adjustable from 50kHz to 1MHz with one external resistor. This wide range of switching frequency gives the power supply designer the flexibility to make better tradeoffs between component size, cost and efficiency.
- Power good flag and shutdown
- Output over-voltage and under-voltage detection
- ±2% Feedback voltage accuracy over temperature
- Low-side adjustable current sensing
- Adjustable soft-start
- Tracking and sequencing with shutdown and soft-start pins
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking
Technical Specifications
Voltage Mode Control
6V
80%
14Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (27-Jun-2018)
TSSOP
3V
1Outputs
TSSOP
1MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate