Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5026SD
Order Code1342341
Technical Datasheet
Supply Voltage Min8V
Supply Voltage Max15V
IC Case / PackageLLP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
Automotive Qualification Standard-
Controller IC Case StyleLLP
Frequency590kHz
Input Voltage13V
Output Current10mA
Output Voltage-
Technical Specifications
Supply Voltage Min
8V
IC Case / Package
LLP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Automotive Qualification Standard
-
Frequency
590kHz
Output Current
10mA
Supply Voltage Max
15V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
LLP
Input Voltage
13V
Output Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002