Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM4.250 |
10+ | RM3.710 |
50+ | RM3.560 |
100+ | RM3.400 |
250+ | RM3.250 |
500+ | RM3.100 |
1000+ | RM3.040 |
2500+ | RM2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM4.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM50BIM3X/NOPB
Order Code3124187
IC Output TypeAnalogue
Sensor Output TypeAnalogue
Sensing Accuracy Range± 2°C
Accuracy± 2°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3Pins
Supply Voltage Min4.5V
Supply Voltage Max10V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Output Type
Analogue
Sensing Accuracy Range
± 2°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
SOT-23
No. of Pins
3Pins
Supply Voltage Max
10V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Analogue
Accuracy
± 2°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
SOT-23
Supply Voltage Min
4.5V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LM50BIM3X/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002