Product Information
Alternatives for LMC6042IN/NOPB
1 Product Found
Product Overview
The LMC6042IN/NOPB is a CMOS dual MicroPower Operational Amplifier for use with barcode reader amplifier, magnetic and electric field detectors. Ultra-low power consumption and low input-leakage current are the hallmarks of the LMC6042. Providing input currents of only 2fA typical, the LMC6042 can operate from a single supply, has output swing extending to each supply rail and an input voltage range that includes ground. Ideal for use in systems requiring ultra-low power consumption. In addition, the insensitivity to latch-up, high output drive and output swing to ground without requiring external pull-down resistors make it ideal for single-supply battery-powered systems. This device is built with TI's advanced double-poly silicon-gate CMOS process.
- Rail-to-rail output swing
- Input common-mode range includes ground
- 10μA/amplifier (typical) Low supply current
- 2fA Typical ultra low input current
- Green product and no Sb/Br
Applications
Power Management, Sensing & Instrumentation, Security, Test & Measurement, Portable Devices
Technical Specifications
2Channels
0.02V/µs
DIP
Low Power
1mV
Through Hole
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
100kHz
4.5V to 15.5V
8Pins
Rail - Rail Output (RRO)
0.002pA
-40°C
-
MSL 1 - Unlimited
DIP
100kHz
0.02V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate