Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM9.870 |
10+ | RM8.630 |
50+ | RM7.160 |
100+ | RM6.420 |
250+ | RM5.920 |
500+ | RM5.530 |
1000+ | RM5.230 |
2500+ | RM5.030 |
Product Information
Product Overview
The TLC59731D is a 3-channel 8-bit easy-to-use PWM LED Sink Driver with single-wire interface. The LED driver provides 8-bit pulse width modulation (PWM) resolution and a simple gamma correction feature. The display repeat rate is achieved at 3.1kHz (typical) with an integrated 6MHz grayscale (GS) clock oscillator. The driver also provides unlimited cascading capability. Output sink current can be set by each external resistor connected to the OUTn terminal in series. It has an internal shunt regulator that can be used for higher VCC power-supply voltage applications.
- Integrated shunt regulator
- Output delay switching to prevent inrush current
- Unlimited device cascading
- Single-wire interface (EasySet™)
- 600kbps Maximum data transfer rate
- Up to 21V OUT terminals maximum voltage
- 3.1kHz Typical display repeat rate
- Green product and no Sb/Br
Applications
Commercial, Imaging, Video & Vision
Technical Specifications
Constant Current
3V
21V
600kHz
SOIC
-40°C
-
MSL 1 - Unlimited
-
SOIC
600kHz
-
5.5V
50mA
Surface Mount
8Pins
125°C
-
No SVHC (27-Jun-2018)
Constant Current
3Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate