Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM17.850 |
10+ | RM15.620 |
25+ | RM12.940 |
50+ | RM11.600 |
100+ | RM10.710 |
250+ | RM10.000 |
500+ | RM9.460 |
1000+ | RM9.100 |
Product Information
Product Overview
The TMP175AID is a Digital Temperature Sensor ideal for negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistor replacement. The device offers a typical accuracy of ±1°C without requiring calibration or external component signal conditioning. Device temperature sensors are highly linear and do not require complex calculations or look-up tables to derive the temperature. The on-chip 12-bit analogue-to-digital converter (ADC) offers resolutions down to 0.0625°C. The device features SMBus, 2-wire and I²C interface compatibility. The device features an SMBus Alert function. The TMP75 production units are 100% tested against sensors that are NIST traceable and are verified with equipment that are NIST traceable through ISO/IEC 17025 accredited calibrations.
- 27 Addresses
- 9 to 12-bit User-selectable resolution
- 50μA Low quiescent current
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, HVAC, Automation & Process Control, Communications & Networking, Thermal Management
Technical Specifications
Digital
± 1.5°C
-40°C
125°C
SOIC
8Pins
5.5V
12 bits
-40°C
-
MSL 2 - 1 year
Digital
± 0.5°C
-40°C
+125°C
SOIC
2.7V
-
I2C, SMBus
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate