Product Information
Product Overview
The TMP421AIDCNT is a Remote Temperature Sensor Monitor with a built-in local temperature sensor. The remote temperature sensor diode-connected transistors are typically, NPN- or PNP-type transistors or diodes that are an integral part of microcontrollers, microprocessors or FPGAs. Remote accuracy is ±1°C for multiple IC manufacturers, with no calibration needed. The two-wire serial interface accepts SMBus write byte, read byte, send byte and receive byte commands to configure the device The device include wide remote temperature measurement range (up to +150°C) and diode fault detection.
- Programmable non-ideality factor
- Series resistance cancellation
- η-Factor Correction
- 2-wire/SMBus serial interface
- Multiple interface addresses
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Digital
± 1°C
-40°C
125°C
SOT-23
8Pins
5.5V
12 bits
-40°C
-
MSL 2 - 1 year
Digital
± 1°C
-40°C
+125°C
SOT-23
2.7V
-
I2C, SMBus
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate