Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM3.610 |
10+ | RM2.320 |
100+ | RM1.900 |
500+ | RM1.820 |
1000+ | RM1.680 |
2500+ | RM1.660 |
5000+ | RM1.630 |
Product Information
Product Overview
The TPS3895ADRYR is a single-channel ultra-small adjustable Supervisory Circuit with active-high push-pull output. The very small supervisory circuit that monitor voltages greater than 500mV with a 0.25% (typical) threshold accuracy and offer adjustable delay time using external capacitors. The TPS389x family also has a logic enable pin (ENABLE or ENABLE) to power-on and power-off the output. With the TPS3895, for example, when the input voltage pin (SENSE) rises above the threshold and the ENABLE pin is high, then the output pin (SENSE_OUT) goes high after the capacitor-adjustable delay time. When SENSE falls below the threshold or ENABLE is low, then SENSE_OUT goes low. For TPS389xA versions, both SENSE and ENABLE have a capacitor-adjustable delay. The output asserts after this capacitor-adjustable delay when both SENSE and ENABLE inputs are good.
- Capacitor-adjustable delay time
- External enable input
- Pin-for-Pin-compatible with MAX6895/6/7/8
- 1% Over-temperature threshold accuracy
- 6µA Typical low quiescent current
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Portable Devices
Technical Specifications
495mV
-
1.7V
Active-High
6Pins
-
125°C
-
No SVHC (27-Jun-2018)
USON
505mV
1Monitors
6.5V
USON
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate