Notify me when back in stock
Quantity | Price |
---|---|
100+ | RM15.190 |
250+ | RM14.180 |
500+ | RM13.420 |
1000+ | RM12.910 |
Product Information
Product Overview
The TPS55340RTER is an integrated 5A wide input range boost/SEPIC/flyback DC/DC regulator in 16 pin WQFN package. This is a monolithic, non-synchronous, switching regulator with integrated 5A, 40V power switch. The device can be configured in several standard switching-regulator topologies, including boost, SEPIC and isolated flyback. The device has a wide input voltage range to support applications with input voltage from multicell batteries or regulated 3.3V, 5V, 12Vand 24V power rails. It regulates output voltage with current mode PWM (pulse width modulation) control and has an internal oscillator. The switching frequency of PWM is set by either an external resistor or by synchronizing to an external clock signal. It features a programmable soft-start function to limit inrush current during start-up and has other built-in protection features including cycle-by-cycle overcurrent limit and thermal shutdown. It is used in thunderbolt port, USB Type-C power delivery & power docking.
- Input supply range from 2.9V to 32V
- Reference voltage of ±0.7%
- Operating quiescent current is 0.5mA
- 2.7µA shutdown supply current
- Fixed frequency current mode PWM control
- Frequency adjustable from 100KHz to 1.2MHz
- Synchronization capability to external clock, adjustable soft-start time
- Pulse skipping for higher efficiency at light loads
- Operating temperature range from -40°C to 150°C
Applications
Power Management, Industrial, Consumer Electronics
Technical Specifications
Adjustable
Boost, Flyback, SEPIC
32V
WQFN
Surface Mount
2.9V
1.14MHz
-40°C
-
MSL 2 - 1 year
WQFN
1.2MHz
1Outputs
2.9V
-
16Pins
-
38V
-
150°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Alternatives for TPS55340RTER
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate