Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM11.690 |
10+ | RM10.230 |
50+ | RM8.480 |
100+ | RM7.600 |
250+ | RM7.020 |
500+ | RM6.550 |
1000+ | RM6.200 |
2500+ | RM5.960 |
Product Information
Product Overview
The UC3843N is a Current Mode PWM Controller optimized for off-line and DC to DC converters. This device provides the necessary features to implement off-line or DC-to-DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include under-voltage lockout featuring start up current less than 1mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-channel MOSFETs, is low in the off state.
- Optimized for off-line and DC to DC converters
- Low start up current (<lt/>1mA)
- Automatic feed forward compensation
- Pulse-by-pulse current limiting
- Enhanced load response characteristics
- Under-voltage lockout with hysteresis
- Double pulse suppression
- High current totem pole output
- Internally trimmed bandgap reference
- Low RO error amp
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Single Ended Controller
Current Mode Control
30V
8Pins
-
500kHz
100%
0°C
-
-
-
500kHz
1A
1Channels
7.6V
DIP
Through Hole
-
0%
Flyback, Forward
70°C
-
No SVHC (27-Jun-2018)
DIP
25V
13.5V
Technical Docs (1)
Alternatives for UC3843N
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate