Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCC2813D-0G4
Order Code1329615
Supply Voltage Min-
Supply Voltage Max10V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency1MHz
Input Voltage-
Output Current200mA
Output Voltage5V
Technical Specifications
Supply Voltage Min
-
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
200mA
Supply Voltage Max
10V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
SOIC
Input Voltage
-
Output Voltage
5V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175