Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoHN1B04FU-GR,LF(T
Order Code4274871
Also Known AsHN1B04FU-GR, HN1B04FU-GR,LF
Technical Datasheet
27,000 In Stock
Need more?
27000 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
3000+ | RM0.217 |
9000+ | RM0.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
RM651.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoHN1B04FU-GR,LF(T
Order Code4274871
Also Known AsHN1B04FU-GR, HN1B04FU-GR,LF
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current NPN150mA
Continuous Collector Current PNP150mA
Power Dissipation NPN200mW
Power Dissipation PNP200mW
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min PNP200hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN150MHz
Transition Frequency PNP120MHz
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current PNP
150mA
Power Dissipation PNP
200mW
DC Current Gain hFE Min PNP
200hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
120MHz
Qualification
-
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
150mA
Power Dissipation NPN
200mW
DC Current Gain hFE Min NPN
200hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
150MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006