Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The TLP2601 is a 1-channel 8-pin Photocoupler combines a GaAIAs IRed as the emitter and an integrated high gain, high speed photodetector. The output of the detector circuit is an open collector, Schottky clamped transistor. A Faraday shield integrated on the photodetector chip reduces the effects of capacitive coupling between the input LED emitter and the high gain stages of the detector. It provides an effective common mode transient immunity of 1000V/μs. It is suitable for isolated line receiver, microprocessor system interface and digital isolation for A/D, D/A conversion.
- 5mA Maximum input current thresholds
- 1000V/μs Minimum common-mode transient immunity
- 20mA Forward current
- 5V Reverse voltage
Applications
Signal Processing, Communications & Networking, Computers & Computer Peripherals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134