Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP754(F)
Order Code2524353
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kV
Data Rate1Mbps
Optocoupler Case StyleDIP
No. of Pins8Pins
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Channels
1 Channel
Data Rate
1Mbps
No. of Pins
8Pins
SVHC
No SVHC (15-Jan-2018)
Isolation Voltage
5kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001