Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLX9376(TEE-TL,F(O
Order Code3872532
Also Known AsTLX9376(TPL,F(O
Technical Datasheet
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLX9376(TEE-TL,F(O
Order Code3872532
Also Known AsTLX9376(TPL,F(O
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate20Mbps
Optocoupler Case StyleSOP
No. of Pins5Pins
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
Data Rate
20Mbps
No. of Pins
5Pins
SVHC
To Be Advised
Isolation Voltage
3.75kV
Optocoupler Case Style
SOP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001