Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM30.230 |
10+ | RM25.690 |
25+ | RM24.090 |
50+ | RM22.930 |
100+ | RM21.840 |
250+ | RM20.470 |
500+ | RM19.490 |
1000+ | RM18.570 |
2500+ | RM18.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM30.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP024-001-13A15D
Order Code3493663
Technical Datasheet
Cable Length - Metric304.8mm
Current Rating13A
Product Range-
Cable Length - Imperial1ft
Technical Specifications
Cable Length - Metric
304.8mm
Product Range
-
Current Rating
13A
Cable Length - Imperial
1ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100563