Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM72A-06220LFTR
Order Code1503598
Product RangeHM72A Series
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM72A-06220LFTR
Order Code1503598
Product RangeHM72A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeHM72A Series
DC Resistance Max0.241ohm
Inductance Tolerance-
Product Length7.23mm
Product Width6.8mm
Product Height3mm
Product Overview
The HM72A series high power moulded SMD Inductor with 50°C maximum temperature rise.
- -40 to 155°C Operating temperature range
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
HM72A Series
Inductance Tolerance
-
Product Width
6.8mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
4.5A
DC Resistance Max
0.241ohm
Product Length
7.23mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015