Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM108.800 |
| 5+ | RM105.110 |
| 10+ | RM101.660 |
| 25+ | RM98.440 |
| 50+ | RM95.400 |
Price for:Each
Minimum: 1
Multiple: 1
RM108.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoB20-8000
Order Code4337302
Technical Datasheet
Board TypePCB, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height134.62mm
External Width73.66mm
Board Thickness1.57mm
SVHCTo Be Advised
Technical Specifications
Board Type
PCB, Pad per Hole
Hole Diameter
-
External Width
73.66mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
134.62mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11975