Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUK SOLENOID
Manufacturer Part NoKG64B T214/04 E FEC
Order Code3413410
Product RangeKG
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerUK SOLENOID
Manufacturer Part NoKG64B T214/04 E FEC
Order Code3413410
Product RangeKG
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max690V
Contact Current AC Max63A
IP / NEMA RatingIP66, IP67
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeDIN Rail Mount
Approvals / Standards-
Product RangeKG
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
63A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
-
SVHC
No SVHC (15-Jun-2015)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP66, IP67
Switch Disconnector Mounting Type
DIN Rail Mount
Product Range
KG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85365015
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3