Print Page
RLD28
PANEL, LOCKABLE DOOR, 28U
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoRLD28
Order Code4261835
Technical Datasheet
Panel Type-
Rack U Height-
Panel Material-
Body Colour-
For Use With-
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Panel Type
-
Panel Material
-
For Use With
-
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (17-Dec-2014)
Rack U Height
-
Body Colour
-
External Height - Metric
-
External Height - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5