Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoUR4.5 POUCH
Order Code3932719
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoUR4.5 POUCH
Order Code3932719
Technical Datasheet
Carrying Case MaterialNylon (Polyamide)
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
UR4.5-POUCH is a set of 2 rugged organiser bags with ultra tough build quality. The bags separate your fittings, fixtures and other small bits & pieces. Each bag has a strong carabiner snap hook that securely attaches onto workbags such as the Rogue UR4.5, or a belt or work trousers. Made from high visibility yellow material, they have a built-in reflective strip for added safety and the YKK zippers ensure secure storage. Each bag has a reinforced viewing window so you can easily see what they contain.
- High performance fabric with industrial nylon stitching for enhanced durability
- Carabiner snap hooks for easy attachment
- Reinforced viewing windows
Contents
Set of two pouches – 220x170mm & 190x155mm.
Technical Specifications
Carrying Case Material
Nylon (Polyamide)
External Width
-
Product Range
-
External Height
-
External Depth
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029211
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204