Print Page
EPT2100-H-01000-B-5-C
Pressure Transmitter, Gauge, 3/8"-24 UNF Male, 10 bar, 3/8", Metri-Pack Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT2100-H-01000-B-5-C
Order Code4574728
Product RangeEPT2100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM558.600 |
5+ | RM544.830 |
10+ | RM534.270 |
25+ | RM523.180 |
50+ | RM512.090 |
100+ | RM501.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM558.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT2100-H-01000-B-5-C
Order Code4574728
Product RangeEPT2100 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port Type3/8"-24 UNF Male
Pressure Measurement TypeGauge, Relative
Operating Pressure Min-
Operating Pressure Max10bar
Voltage Rating5VDC
Pressure Port Size3/8"
Port Style3/8" - 24 UNF Male
Supply Current7.5mA
Transducer Connection / TerminationMetri-Pack Connector
Supply Voltage Min-
Supply Voltage Max5VDC
Media TypeCompressed Air, Dry Gas, Oil
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT2100 Series
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
3/8"-24 UNF Male
Operating Pressure Min
-
Voltage Rating
5VDC
Port Style
3/8" - 24 UNF Male
Transducer Connection / Termination
Metri-Pack Connector
Supply Voltage Max
5VDC
Housing Material
304 Stainless Steel
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge, Relative
Operating Pressure Max
10bar
Pressure Port Size
3/8"
Supply Current
7.5mA
Supply Voltage Min
-
Media Type
Compressed Air, Dry Gas, Oil
Operating Temperature Min
-40°C
Product Range
EPT2100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041