Print Page
EPTT5100-G1/4A-01000-B-1-F
Pressure Transmitter, Gauge, BSPP, 0 bar, 10 bar, G1/4A, M12 Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPTT5100-G1/4A-01000-B-1-F
Order Code4574748
Product RangeEPTT5100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM1,909.620 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,909.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPTT5100-G1/4A-01000-B-1-F
Order Code4574748
Product RangeEPTT5100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPP
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Voltage Rating32VDC
Operating Pressure Max10bar
Pressure Port SizeG1/4A
Port StyleG1/4" A Male
Supply Current10mA
Transducer Connection / TerminationM12 Connector
Supply Voltage Min12VDC
Supply Voltage Max32VDC
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeEPTT5100 Series
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Operating Pressure Min
0bar
Operating Pressure Max
10bar
Port Style
G1/4" A Male
Transducer Connection / Termination
M12 Connector
Supply Voltage Max
32VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Pressure Port Type
BSPP
Pressure Measurement Type
Gauge
Voltage Rating
32VDC
Pressure Port Size
G1/4A
Supply Current
10mA
Supply Voltage Min
12VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
EPTT5100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08