Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No20303101501.
Order Code1854955
Product RangeV 303 MF Series
Also Known AsV303MF, V 303 MF, 20303
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVARTA
Manufacturer Part No20303101501.
Order Code1854955
Product RangeV 303 MF Series
Also Known AsV303MF, V 303 MF, 20303
Technical Datasheet
Battery Voltage1.55V
Battery Size Code303
Battery TechnologySilver Oxide
External Diameter11.6mm
Battery Capacity160mAh
External Height5.4mm
Battery TerminalsPressure Contact
External Width-
Pack Quantity1
Battery Type / SizeButton Cell
External Depth-
Weight2.33g
Battery IEC CodeSR44
Battery NEDA Code-
Battery Compliance-
Product RangeV 303 MF Series
SVHCTo Be Advised
Product Overview
The 20303101501 is a single non-rechargeable Battery with 160mAh of nominal capacity.
- Silver Oxide/Zinc/NaOH-Electrolyte System
Applications
Consumer Electronics
Contents
Battery only
Warnings
Note: Button Cell batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
160mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
-
Battery IEC Code
SR44
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
303
External Diameter
11.6mm
External Height
5.4mm
External Width
-
Battery Type / Size
Button Cell
Weight
2.33g
Battery NEDA Code
-
Product Range
V 303 MF Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629