Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVERO
Manufacturer Part No60-39269G
Order Code1277424
Technical Datasheet
Panel TypeFront Panel
Rack U Height4U
Panel MaterialAluminium
Body ColourGrey
For Use WithDIPLOMAT Cases
External Height - Metric183mm
External Width - Metric520mm
External Height - Imperial7.2"
External Width - Imperial20.47"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
DIPLOMAT Cases
External Width - Metric
520mm
External Width - Imperial
20.47"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
4U
Body Colour
Grey
External Height - Metric
183mm
External Height - Imperial
7.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95