Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVIDEK
Manufacturer Part No3962-0.5
Order Code1525999
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourBeige
Product Range-
Product Overview
The 3962-0.5 is a 0.5m beige foil shielded CAT-5e STP Patch Cable with a RJ45 plug on each end. The premium range of CAT-5e patch leads are manufactured on high quality UK made stranded cable and terminated with AMP shielded plugs. It features the plastic strain relief boot.
- Wired to 258A specification and tested to 100MHz frequency requirements
- Ideal for current networking requirements
- Fully tested
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Cable Construction
STP (Shielded Twisted Pair)
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Beige
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02