Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No16CTQ060PBF
Order Code9101217
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage60V
Average Forward Current8A
Forward Voltage Max720mV
Forward Surge Current850A
Operating Temperature Max175°C
Diode Case StyleTO-220
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product Range-
Qualification-
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
8A
Forward Surge Current
850A
Diode Case Style
TO-220
Reverse Recovery Time
-
Product Range
-
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
720mV
Operating Temperature Max
175°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002