Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4948BEY
Order Code8156484
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel2.4A
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel1.4W
Operating Temperature Max175°C
Product Range-
Qualification-
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
2.4A
No. of Pins
8Pins
Power Dissipation P Channel
1.4W
Product Range
-
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Transistor Case Style
SOIC
Power Dissipation N Channel
-
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008