Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part No110E1A48F209PB.
Order Code1144737
Product Range110E
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
No. of Detents36 Detents
OrientationHorizontal
Encoder OutputGray Code
Encoder MountingBushing Mount, Through Hole
Product Range110E
Rotational Life Cycles100000
Shaft TypeD Type Flatted End
Shaft Length-
Supply Voltage Min-
Supply Voltage Max-
IP Rating-
TerminationSolder Pin
Technical Specifications
Encoder Technology
Mechanical
No. of Detents
36 Detents
Encoder Output
Gray Code
Product Range
110E
Shaft Type
D Type Flatted End
Supply Voltage Min
-
IP Rating
-
Encoder Type
Absolute
Orientation
Horizontal
Encoder Mounting
Bushing Mount, Through Hole
Rotational Life Cycles
100000
Shaft Length
-
Supply Voltage Max
-
Termination
Solder Pin
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005